Similar




0877153908 | |
|---|---|
DigiKey Part Number | WM20509-ND |
Manufacturer | |
Manufacturer Product Number | 0877153908 |
Description | CONN PCI EXP FMALE 230POS 0.039 |
Customer Reference | |
Detailed Description | 230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877153908 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Obsolete | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 11; 104 | Contact Type Cantilever |
Number of Positions 230 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877153909 | Molex | 124 | WM20897-ND | 8,52000 € | Similar |



