
0877102001 | |
|---|---|
DigiKey Part Number | 0877102001-ND |
Manufacturer | |
Manufacturer Product Number | 0877102001 |
Description | CONN RCPT 38POS PCB |
Customer Reference | |
Detailed Description | 38 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877102001 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 24 Signal, 14 Power |
Packaging Tray | Features Guide Pin |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 38 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |

