0877051051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 26
Unit Price: 1,96000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 231
Unit Price: 2,13000 €
Datasheet
240 Position DIMM DDR2 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position DIMM DDR2 SDRAM Socket Through Hole
Molex RF Connectors | Digi-Key Daily

0877051051

DigiKey Part Number
23-0877051051-ND
Manufacturer
Manufacturer Product Number
0877051051
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0877051051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Features
Board Lock, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.050" (1.27mm)
Part Status
Obsolete
Height
0.610" (15.50mm)
Connector Style
DIMM
Color
Black
Number of Positions
240
Contact Finish
Gold
Memory Type
DDR2 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Standards
MO-237
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10081530-11107LFAmphenol CS (FCI)2610081530-11107LF-ND1,96000 €Similar
10081530-12208LFAmphenol CS (FCI)231609-6182-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes