
0877050051 | |
|---|---|
DigiKey Part Number | 0877050051-ND |
Manufacturer | |
Manufacturer Product Number | 0877050051 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR2 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0877050051 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Height 0.610" (15.50mm) |
Connector Style DIMM | Color Black |
Number of Positions 240 | Contact Finish Gold |
Memory Type DDR2 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-237 | Base Product Number |

