Image for 0876972002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876972002

DigiKey Part Number
0876972002-ND
Manufacturer
Manufacturer Product Number
0876972002
Description
CONN RCPT 28POS PCB
Customer Reference
Detailed Description
28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Molex
Contact Layout, Typical
24 Signal, 4 Power
Series
Features
Guide Pin
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Black
Number of Positions
28
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Voltage Rating
250V
Number of Rows
4
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.