
0876931211 | |
|---|---|
DigiKey Part Number | 0876931211-ND |
Manufacturer | |
Manufacturer Product Number | 0876931211 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0876931211 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 184 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR SDRAM | Base Product Number |
Standards MO-206 |

