
0876911007 | |
|---|---|
DigiKey Part Number | 0876911007-ND |
Manufacturer | |
Manufacturer Product Number | 0876911007 |
Description | CONN RCPT POWER 7POS PCB |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0876911007 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 7 Power |
Series | Features Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |

