0876642001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,95829 €
Datasheet
Image for 0876642001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876642001

DigiKey Part Number
0876642001-ND
Manufacturer
Manufacturer Product Number
0876642001
Description
CONN RCPT 33POS PCB
Customer Reference
Detailed Description
33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 9 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
33
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-20°C ~ 105°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6450170-8TE Connectivity AMP Connectors0A114242-ND7,95829 €Similar
Obsolete
This product is no longer manufactured. View Substitutes