Image for 0876640004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876640004

DigiKey Part Number
0876640004-ND
Manufacturer
Manufacturer Product Number
0876640004
Description
CONN RCPT 36POS PCB
Customer Reference
Detailed Description
36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
32 Signal, 4 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-20°C ~ 105°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.