184 Position DIMM DDR SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
184 Position DIMM DDR SDRAM Socket Through Hole
Molex RF Connectors | Digi-Key Daily

0876550004

DigiKey Part Number
900-0876550004-ND
Manufacturer
Manufacturer Product Number
0876550004
Description
CONN SKT DIMM 184POS PCB
Customer Reference
Detailed Description
184 Position DIMM DDR SDRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Angle
Right Angle
Manufacturer
Molex
Features
Board Guide, Board Lock, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.050" (1.27mm)
Part Status
Obsolete
Height
0.548" (13.92mm)
Connector Style
DIMM
Color
Black
Number of Positions
184
Contact Finish
Gold
Memory Type
DDR SDRAM
Contact Finish Thickness
15.0µin (0.38µm)
Standards
MO-206
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.