
Category | Insertion Angle Right Angle |
Manufacturer Molex | Features Board Guide, Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Obsolete | Height 0.548" (13.92mm) |
Connector Style DIMM | Color Black |
Number of Positions 184 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-206 | Base Product Number |
Mounting Type Through Hole |

