
0876232013 | |
|---|---|
DigiKey Part Number | 0876232013-ND |
Manufacturer | |
Manufacturer Product Number | 0876232013 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0876232013 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Insertion Angle 25° Angle |
Series | Features Board Guide, Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Card Thickness 0.050" (1.27mm) |
Connector Style DIMM | Color Black |
Number of Positions 184 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-206 | Base Product Number |

