Image for 0876224003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876224003

DigiKey Part Number
0876224003-ND
Manufacturer
Manufacturer Product Number
0876224003
Description
CONN RCPT 30POS PCB
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 6 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
30
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-20°C ~ 105°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.