Direct

0876161001 | |
|---|---|
DigiKey Part Number | 0876161001-ND |
Manufacturer | |
Manufacturer Product Number | 0876161001 |
Description | CONN RCPT 35POS EDGE MNT |
Customer Reference | |
Detailed Description | 35 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0876161001 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 24 Signal, 11 Power |
Series | Features Board Lock, Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Number of Positions 35 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 70°C |
Pitch 0.100" (2.54mm) | Voltage Rating 50V |
Number of Rows 4 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51625-XX001LF | Amphenol CS (FCI) | 100 | 609-2080-ND | 16,52000 € | Direct |


