
0876090062 | |
|---|---|
DigiKey Part Number | 0876090062-ND |
Manufacturer | |
Manufacturer Product Number | 0876090062 |
Description | CONN SKT DIMM 168POS PCB |
Customer Reference | |
Detailed Description | 168 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0876090062 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Insertion Angle 25° Angle |
Series | Features Board Guide, Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 168 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR SDRAM | Base Product Number |
Standards MO-161 |

