
Category | Mounting Type Through Hole |
Manufacturer Molex | Insertion Angle 25° Angle |
Series | Features Board Guide, Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 168 | Contact Finish Thickness 15.0µin (0.38µm) |
Memory Type DDR SDRAM | Base Product Number |
Standards MO-161 |

