
0876061001 | |
|---|---|
DigiKey Part Number | 0876061001-ND |
Manufacturer | |
Manufacturer Product Number | 0876061001 |
Description | CONN HEADER 26POS EDGE MNT |
Customer Reference | |
Detailed Description | 26 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0876061001 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 24 Signal, 2 Power |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Voltage Rating 50V |
Number of Rows 4 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |

