
0875991001 | |
|---|---|
DigiKey Part Number | 0875991001-ND |
Manufacturer | |
Manufacturer Product Number | 0875991001 |
Description | CONN DUAL RCPT STACK 136POS R/A |
Customer Reference | |
Detailed Description | 136 Position Connector Stacked, 2 Receptacles Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0875991001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 136 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.972" (24.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 9,09267 € | 32.733,61 € |
| Unit Price without VAT: | 9,09267 € |
|---|---|
| Unit Price with VAT: | 10,82028 € |

