0875685091 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 7.362
Unit Price: 5,64000 €
Datasheet
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0875685091

DigiKey Part Number
900-0875685091-ND
Manufacturer
Manufacturer Product Number
0875685091
Description
CONN RCPT 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0875685093Molex7.362WM14350-ND5,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes