



0875684443 | |
|---|---|
DigiKey Part Number | WM20503-ND |
Manufacturer | |
Manufacturer Product Number | 0875684443 |
Description | CONN RCPT 44POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875684443 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 44 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50500 € | 45,05 € |
| 25 | 4,22280 € | 105,57 € |
| 50 | 4,02140 € | 201,07 € |
| 100 | 3,82930 € | 382,93 € |
| 250 | 3,58960 € | 897,40 € |
| 500 | 3,41836 € | 1.709,18 € |
| 1.000 | 3,25533 € | 3.255,33 € |
| 2.500 | 3,05177 € | 7.629,42 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


