
0875683044 | |
|---|---|
DigiKey Part Number | WM24447-ND |
Manufacturer | |
Manufacturer Product Number | 0875683044 |
Description | CONN RCPT 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875683044 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,39700 € | 33,97 € |
| 25 | 3,18400 € | 79,60 € |
| 50 | 3,03200 € | 151,60 € |
| 100 | 2,88730 € | 288,73 € |
| 250 | 2,70648 € | 676,62 € |
| 500 | 2,57734 € | 1.288,67 € |
| 1.120 | 2,43487 € | 2.727,05 € |
| 3.360 | 2,25347 € | 7.571,66 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |



