0875682691 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 10.021
Unit Price: 3,80000 €
Datasheet
26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0875682691

DigiKey Part Number
900-0875682691-ND
Manufacturer
Manufacturer Product Number
0875682691
Description
CONN RCPT 26POS IDC 28AWG GOLD
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes