



0875682643 | |
|---|---|
DigiKey Part Number | WM20501-ND |
Manufacturer | |
Manufacturer Product Number | 0875682643 |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682643 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99100 € | 39,91 € |
| 25 | 3,74120 € | 93,53 € |
| 50 | 3,56260 € | 178,13 € |
| 100 | 3,39250 € | 339,25 € |
| 250 | 3,18004 € | 795,01 € |
| 500 | 3,02832 € | 1.514,16 € |
| 1.000 | 2,88391 € | 2.883,91 € |
| 2.500 | 2,70356 € | 6.758,90 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |


