Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |




