



0875682444 | |
|---|---|
DigiKey Part Number | WM20500-ND |
Manufacturer | |
Manufacturer Product Number | 0875682444 |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682444 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,74000 € | 43,50 € |
| 50 | 1,65680 € | 82,84 € |
| 100 | 1,57770 € | 157,77 € |
| 250 | 1,47888 € | 369,72 € |
| 500 | 1,40830 € | 704,15 € |
| 1.400 | 1,30966 € | 1.833,52 € |
| 2.800 | 1,24719 € | 3.492,13 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |




