
0875682443 | |
|---|---|
DigiKey Part Number | 0875682443-ND |
Manufacturer | |
Manufacturer Product Number | 0875682443 |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682443 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 2,10482 € | 5.893,50 € |
| Unit Price without VAT: | 2,10482 € |
|---|---|
| Unit Price with VAT: | 2,50474 € |


