
0875520507 | |
|---|---|
DigiKey Part Number | 0875520507-ND |
Manufacturer | |
Manufacturer Product Number | 0875520507 |
Description | CONN BTB RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0875520507 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Obsolete | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Positions 50 | Base Product Number |

