
0874471012 | |
|---|---|
DigiKey Part Number | 0874471012-ND |
Manufacturer | |
Manufacturer Product Number | 0874471012 |
Description | CONN HDR 10POS 0.156 STACK T/H |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.156" (3.96mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0874471012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 2.625" (66.680mm) | |
Length - Post (Mating) | 0.865" (21.971mm) | |
Length - Stack Height | 1.625" (41.280mm) | |
Length - Tail | 0.135" (3.429mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 8,89952 € | 4.271,77 € |
| Unit Price without VAT: | 8,89952 € |
|---|---|
| Unit Price with VAT: | 10,59043 € |

