


0874381343 | |
|---|---|
DigiKey Part Number | WM7657TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0874381343 |
Description | CONN HEADER SMD R/A 13POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381343 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62270 € | 2.490,80 € |
| Unit Price without VAT: | 0,62270 € |
|---|---|
| Unit Price with VAT: | 0,74101 € |


