Similar
0874381342 | |
|---|---|
DigiKey Part Number | 0874381342-ND |
Manufacturer | |
Manufacturer Product Number | 0874381342 |
Description | CONN HEADER SMD R/A 13POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381342 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15SH-B-13-TR-SMT | Adam Tech | 0 | 2057-15SH-B-13-TR-SMT-ND | 0,54762 € | Similar |


