0874381242 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: 0,49154 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874381242

DigiKey Part Number
0874381242-ND
Manufacturer
Manufacturer Product Number
0874381242
Description
CONN HEADER SMD R/A 12POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874381242 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15SH-B-12-TR-SMTAdam Tech02057-15SH-B-12-TR-SMT-ND0,49154 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types