



0874381143 | |
|---|---|
DigiKey Part Number | WM7655TR-ND - Tape & Reel (TR) WM7655CT-ND - Cut Tape (CT) WM7655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874381143 |
Description | CONN HEADER SMD R/A 11POS 1.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381143 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,66050 € | 66,05 € |
| 500 | 0,58960 € | 294,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61494 € | 614,94 € |
| 2.000 | 0,58559 € | 1.171,18 € |
| 3.000 | 0,56908 € | 1.707,24 € |
| 5.000 | 0,54895 € | 2.744,75 € |
| 7.000 | 0,53608 € | 3.752,56 € |
| 10.000 | 0,52277 € | 5.227,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |












