0874380833 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 17.027
Unit Price: 0,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.398
Unit Price: 1,18000 €
Datasheet
Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Molex - Product of the Quarter - Mini-Fit

0874380833

DigiKey Part Number
900-0874380833TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0874380833
Description
CONN HEADER SMD R/A 8POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0874380843Molex17.027WM7652CT-ND0,76000 €Direct
292228-8TE Connectivity AMP Connectors1.398A101013CT-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes