



0874380743 | |
|---|---|
DigiKey Part Number | WM7651TR-ND - Tape & Reel (TR) WM7651CT-ND - Cut Tape (CT) WM7651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380743 |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380743 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,47990 € | 47,99 € |
| 500 | 0,42824 € | 214,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45586 € | 455,86 € |
| 2.000 | 0,43410 € | 868,20 € |
| 3.000 | 0,42186 € | 1.265,58 € |
| 5.000 | 0,40693 € | 2.034,65 € |
| 7.000 | 0,39739 € | 2.781,73 € |
| 10.000 | 0,38752 € | 3.875,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


