Similar
0874371542 | |
|---|---|
DigiKey Part Number | 0874371542-ND |
Manufacturer | |
Manufacturer Product Number | 0874371542 |
Description | CONN HEADER SMD 15POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371542 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15SH-B-15-TS-SMT | Adam Tech | 0 | 2057-15SH-B-15-TS-SMT-ND | 0,54985 € | Similar |


