0874371273
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0874371273
WM20498CT-ND
WM20498CT-ND

0874371273

DigiKey Part Number
WM20498TR-ND - Tape & Reel (TR)
WM20498CT-ND - Cut Tape (CT)
WM20498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874371273
Description
CONN HEADER SMD 12POS 1.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874371273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.199" (5.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,96500 €9,65 €
1000,81990 €81,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,13020 €1.017,18 €
1.8001,07626 €1.937,27 €
2.7001,04591 €2.823,96 €
4.5001,00891 €4.540,10 €
6.3000,98526 €6.207,14 €
9.0000,96080 €8.647,20 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €