



0874370943 | |
|---|---|
DigiKey Part Number | WM7668TR-ND - Tape & Reel (TR) WM7668CT-ND - Cut Tape (CT) WM7668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370943 |
Description | CONN HEADER SMD 9POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370943 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,52060 € | 52,06 € |
| 500 | 0,46464 € | 232,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68760 € | 687,60 € |
| 2.000 | 0,65478 € | 1.309,56 € |
| 3.000 | 0,63632 € | 1.908,96 € |
| 5.000 | 0,61380 € | 3.069,00 € |
| 7.000 | 0,59941 € | 4.195,87 € |
| 10.000 | 0,58452 € | 5.845,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



