



0874370843 | |
|---|---|
DigiKey Part Number | WM7667TR-ND - Tape & Reel (TR) WM7667CT-ND - Cut Tape (CT) WM7667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370843 |
Description | CONN HEADER SMD 8POS 1.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370843 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,52680 € | 52,68 € |
| 500 | 0,47014 € | 235,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54532 € | 545,32 € |
| 2.000 | 0,51930 € | 1.038,60 € |
| 3.000 | 0,50465 € | 1.513,95 € |
| 5.000 | 0,48680 € | 2.434,00 € |
| 7.000 | 0,47538 € | 3.327,66 € |
| 10.000 | 0,46358 € | 4.635,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |












