

0874370743 | |
|---|---|
DigiKey Part Number | WM7666TR-ND - Tape & Reel (TR) WM7666CT-ND - Cut Tape (CT) WM7666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370743 |
Description | CONN HEADER SMD 7POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 100 | 0,46420 € | 46,42 € |
| 500 | 0,41432 € | 207,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33163 € | 331,63 € |
| 2.000 | 0,31580 € | 631,60 € |
| 3.000 | 0,30688 € | 920,64 € |
| 5.000 | 0,29602 € | 1.480,10 € |
| 7.000 | 0,28908 € | 2.023,56 € |
| 10.000 | 0,28190 € | 2.819,00 € |
| 25.000 | 0,26427 € | 6.606,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











