0874370433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 20.885
Unit Price: 0,54000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16.248
Unit Price: 0,82000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Product of the Quarter - Mini-Fit

0874370433

DigiKey Part Number
900-0874370433TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0874370433
Description
CONN HEADER SMD 4POS 1.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.106" (2.70mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.199" (5.05mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Mated Stacking Heights
7.4mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0874370443Molex20.885WM7664CT-ND0,54000 €Direct
292230-4TE Connectivity AMP Connectors16.248A98709CT-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes