



0874370273 | |
|---|---|
DigiKey Part Number | WM7135TR-ND - Tape & Reel (TR) WM7135CT-ND - Cut Tape (CT) WM7135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370273 |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370273 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,41650 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,49362 € | 444,26 € |
| 1.800 | 0,47006 € | 846,11 € |
| 2.700 | 0,45680 € | 1.233,36 € |
| 4.500 | 0,44063 € | 1.982,84 € |
| 6.300 | 0,43029 € | 2.710,83 € |
| 9.000 | 0,41961 € | 3.776,49 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










