0874331130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2.767
Unit Price: 3,29000 €
Datasheet
Image for 0874331130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874331130

DigiKey Part Number
900-0874331130-ND
Manufacturer
Manufacturer Product Number
0874331130
Description
CONN RCPT 21POS SMD GOLD
Customer Reference
Detailed Description
21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
5mm, 7mm
Number of Positions
21
Height Above Board
0.130" (3.30mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91930-21121LFAmphenol CS (FCI)2.767609-1591-ND3,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes