
0873968051 | |
|---|---|
DigiKey Part Number | WM23602TR-ND - Tape & Reel (TR) WM23602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0873968051 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,12380 € | 12,38 € |
| 500 | 0,11044 € | 55,22 € |
| 1.000 | 0,10516 € | 105,16 € |
| 5.000 | 0,09386 € | 469,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13863 € | 1.386,30 € |
| 20.000 | 0,13201 € | 2.640,20 € |
| 30.000 | 0,12829 € | 3.848,70 € |
| 50.000 | 0,12375 € | 6.187,50 € |
| 70.000 | 0,12085 € | 8.459,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |












