
0873813065 | |
|---|---|
DigiKey Part Number | 900-0873813065-ND |
Manufacturer | |
Manufacturer Product Number | 0873813065 |
Description | 2MM MGRID REC TOP/E W/CVR .05AUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0873813065 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Series | Insulation Color Black |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Mated Stacking Heights 5mm |
Style Board to Board | Current Rating (Amps) 7A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 2,04547 € | 14.727,38 € |
| Unit Price without VAT: | 2,04547 € |
|---|---|
| Unit Price with VAT: | 2,43411 € |

