26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873812638

DigiKey Part Number
0873812638-ND
Manufacturer
Manufacturer Product Number
0873812638
Description
CONN RCPT 26POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873812638 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.157" (4.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Board Guide
Number of Positions
Current Rating (Amps)
1.9A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0001,59318 €9.559,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59318 €
Unit Price with VAT:1,89588 €