Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0873811818 | |
|---|---|
DigiKey Part Number | 0873811818-ND |
Manufacturer | |
Manufacturer Product Number | 0873811818 |
Description | CONN RCPT 18POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0873811818 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 1.9A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Applications Automotive, General Purpose, Telecommunications |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM-109-02-F-D | Samtec Inc. | 0 | SMM-109-02-F-D-ND | 3,46750 € | Similar |
| SMM-109-02-L-D-LC | Samtec Inc. | 25 | SMM-109-02-L-D-LC-ND | 3,60000 € | Similar |
| SMM-109-02-L-D-LC-K-TR | Samtec Inc. | 0 | SMM-109-02-L-D-LC-K-TR-ND | 3,17657 € | Similar |
| SMM-109-02-L-D-P-TR | Samtec Inc. | 0 | SMM-109-02-L-D-P-TR-ND | 2,98286 € | Similar |
| SMM-109-02-L-D-TR | Samtec Inc. | 0 | SMM-109-02-L-D-TR-ND | 2,74727 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,34026 € | 8.041,56 € |
| Unit Price without VAT: | 1,34026 € |
|---|---|
| Unit Price with VAT: | 1,59491 € |





