Similar
Similar




0873691000 | |
|---|---|
DigiKey Part Number | WM13295-ND |
Manufacturer | |
Manufacturer Product Number | 0873691000 |
Description | CONN RCPT HSG 10POS 2.00MM |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0873691000 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0510651000 | Molex | 33.171 | 23-0510651000-ND | 0,13000 € | Similar |
| 1-440129-0 | TE Connectivity AMP Connectors | 36.958 | A100019-ND | 0,27000 € | Similar |




