0873690400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 58.668
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 33.668
Unit Price: 0,11000 €
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
0873690400
0873690400
Molex RF Connectors | Digi-Key Daily

0873690400

DigiKey Part Number
WM9685-ND
Manufacturer
Manufacturer Product Number
0873690400
Description
CONN RCPT HSG 4POS 2.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0873690400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Pitch
0.079" (2.00mm)
Series
Number of Rows
1
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Contact Termination
Crimp
Connector Type
Color
Natural
Contact Type
Female Socket
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0510650400Molex58.668WM19011-ND0,08000 €Similar
440129-4TE Connectivity AMP Connectors33.668A100013-ND0,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes