48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873684820

DigiKey Part Number
900-0873684820-ND
Manufacturer
Manufacturer Product Number
0873684820
Description
CONN RCPT 48P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.193" (4.90mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board or Cable
Features
Board Guide
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
125VAC
Pitch - Mating
Applications
Automotive, General Purpose, Telecommunications
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Surface Mount, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.