
0873401196 | |
|---|---|
DigiKey Part Number | 900-0873401196-ND |
Manufacturer | |
Manufacturer Product Number | 0873401196 |
Description | ASSY M-GRID VLPR II 2.15 HEIGHTS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.085" (2.15mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 125VAC/DC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze Alloy |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,27940 € | 7.676,40 € |
| Unit Price without VAT: | 1,27940 € |
|---|---|
| Unit Price with VAT: | 1,52249 € |

